Knowles 0603J2502P70BQT
| Manufacturer | |
| MPN | 0603J2502P70BQT |
| LCSC Part # | C2340369 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.7pF 250V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J2502P70BQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3137 | $ 0.31 |
| 200+ | $ 0.1214 | $ 24.28 |
| 500+ | $ 0.1172 | $ 58.60 |
| 1,000+ | $ 0.1151 | $ 115.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2E2R7BB12D | muRata | 0603 | 3,960 | $ 0.1681 | ||
| QSCP251Q2R7A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.6165 | ||
| QSCP251Q2R7D1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0975 | ||
| QSCP251Q2R7B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1185 | ||
| QSCP251Q2R7C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1173 | ||
| 251R14S2R7CV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0408 | ||
| 0603J2502P70CFR | Knowles | 0603 | 0 | $ 0.342 | ||
| QVS107CG2R7CCHT | Taiyo Yuden | 0603 | 0 | $ 0.1309 | ||
| QVS107CG2R7BCHT | Taiyo Yuden | 0603 | 0 | $ 0.1574 | ||
| CC0603CRNPOYBN2R7 | YAGEO | 0603 | 0 | $ 0.054 |

