LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
BXCONN WF-1D254B8P product image
  • WF-1D254B8P thumbnail 1
  • WF-1D254B8P thumbnail 2
  • WF-1D254B8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D254B8PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D254B8P
LCSC Part #
C23398643
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW XHB
Datasheetpdf iconBXCONN WF-1D254B8P
Custom CablesMOQ 1pc
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0201$ 0.0141$ 0.28
200+$ 0.0156$ 0.0110$ 2.20
1,000+$ 0.0132$ 0.0093$ 9.30
2,000+$ 0.0117$ 0.0082$ 16.40
10,000+$ 0.0104$ 0.0073$ 73.00
20,000+$ 0.0097$ 0.0068$ 136.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=2.5mm
Pitch2.5mm
Pins Structure1x8P
Reference SeriesXHB
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.