LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
BXCONN WF-1D150A6P product image
  • WF-1D150A6P thumbnail 1
  • WF-1D150A6P thumbnail 2
  • WF-1D150A6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D150A6PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D150A6P
LCSC Part #
C23398603
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconBXCONN WF-1D150A6P
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0114$ 0.0080$ 0.40
500+$ 0.0089$ 0.0063$ 3.15
2,000+$ 0.0075$ 0.0053$ 10.60
5,000+$ 0.0066$ 0.0047$ 23.50
25,000+$ 0.0059$ 0.0042$ 105.00
50,000+$ 0.0055$ 0.0039$ 195.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=1.5mm
Pitch1.5mm
Pins Structure1x6P
Reference SeriesZH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.