LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BXCONN WF-1A396A4P-Y

Manufacturer
BXCONNAsian Brands
MPN
WF-1A396A4P-Y
LCSC Part #
C23397312
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 4POS 3.96mm
DatasheetBXCONN WF-1A396A4P-Y
RoHS Compliance19 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingThrough Hole,P=3.96mm
Connector TypeThrough Hole
Reference SeriesVH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch3.96mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary Features-
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs4P
Plastic MaterialPA66
ColorYellow
X-Length of Bottom Edge on Board (Spacing Line)15.84mm
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.