LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BXCONN WF-1B200B5P

Manufacturer
BXCONNAsian Brands
MPN
WF-1B200B5P
LCSC Part #
C23396985
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 5POS 2mm
DatasheetBXCONN WF-1B200B5P
RoHS Compliance19 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference SeriesHY
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs5P
Plastic MaterialPA66
ColorWhite
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.