Knowles 1808Y0100393MXT
| Manufacturer | |
| MPN | 1808Y0100393MXT |
| LCSC Part # | C2339608 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 39nF ±20% 10V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y0100393MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3014 | $ 0.30 |
| 200+ | $ 0.1167 | $ 23.34 |
| 500+ | $ 0.1126 | $ 56.30 |
| 1,500+ | $ 0.1106 | $ 165.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0100393MXR | Knowles | 1808 | 0 | $ 0.2708 | ||
| 1808J0100393MXT | Knowles | 1808 | 0 | $ 0.2922 | ||
| 1808Y0160393MXR | Knowles | 1808 | 0 | $ 0.2708 | ||
| 1808J0160393MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0160393MDT | Knowles | 1808 | 0 | $ 0.3088 | ||
| 1808Y0160393MDT | Knowles | 1808 | 0 | $ 0.3084 | ||
| 1808Y0160393MXT | Knowles | 1808 | 0 | $ 0.1777 | ||
| 1808J0250393MXR | Knowles | 1808 | 0 | $ 0.2626 | ||
| 1808J0250393MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0250393MDR | Knowles | 1808 | 0 | $ 0.3853 | ||
| 1808Y0250393MDR | Knowles | 1808 | 0 | $ 0.4081 | ||
| 1808J0250393MDT | Knowles | 1808 | 0 | $ 0.3088 | ||
| 1808Y0250393MDT | Knowles | 1808 | 0 | $ 0.3084 | ||
| 1808Y0250393MXT | Knowles | 1808 | 0 | $ 0.1777 | ||
| 1808J0500393MXR | Knowles | 1808 | 0 | $ 0.2626 | ||
| 1808Y0500393MXT | Knowles | 1808 | 0 | $ 0.1777 | ||
| 1808J0500393MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0500393MDR | Knowles | 1808 | 0 | $ 0.3853 | ||
| 1808J0500393MDT | Knowles | 1808 | 0 | $ 0.3088 | ||
| 1808Y0500393MDT | Knowles | 1808 | 0 | $ 0.3084 |

