Knowles 1206Y5000102KFR
| Manufacturer | |
| MPN | 1206Y5000102KFR |
| LCSC Part # | C2339339 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1nF ±10% 500V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y5000102KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2971 | $ 0.30 |
| 200+ | $ 0.115 | $ 23.00 |
| 500+ | $ 0.111 | $ 55.50 |
| 1,000+ | $ 0.109 | $ 109.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL31B102KGFNNNE | Samsung Electro-Mechanics | 1206 | 42,460 | $0.0533 $0.0538 | ||
| 1206B102K501NT | FH | 1206 | 29,980 | $0.0485 $0.0489 | ||
| 1206B102K501CT | Walsin | 1206 | 7,050 | $ 0.0178 | ||
| C1206X102K501T | IHHEC | 1206 | 6,719 | $ 0.0183 | ||
| AC1206KKX7RBBB102 | YAGEO | 1206 | 2,040 | $ 0.0521 | ||
| VJ1206Y102KXEAC | VISHAY | 1206 | 1,770 | $ 0.1878 | ||
| CGA1206X7R102K501KT | HRE | 1206 | 680 | $ 0.0227 | ||
| C1206C102KCRACTU | KEMET | 1206 | 95 | $ 0.2592 | ||
| 12067C102KAT2A | Kyocera AVX | 1206 | 40 | $ 0.071 | ||
| VPDD501W102K1GV001E | Johanson Dielectrics | 1206 | 0 | $ 0.3428 | ||
| VPDD501G102K1GV001E | Johanson Dielectrics | 1206 | 0 | $ 2.2714 | ||
| C1206C102KCRACAUTO | KEMET | 1206 | 0 | $ 0.0712 | ||
| VJ1206Y102KLEAJ32 | VISHAY | 1206 | 0 | $ 0.7579 | ||
| VJ1206A102KLEAJ32 | VISHAY | 1206 | 0 | $ 0.9246 | ||
| 1206X7R102K501NT | AIDE CAPACITOR | 1206 | 0 | $ 0.0119 | ||
| TCC1206X7R102K501DTS | CCTC | 1206 | 0 | $ 0.0205 | ||
| HHV1206R7102K501NTHJ | Chinocera | 1206 | 0 | $ 0.02 | ||
| FM31X102K501ECG | PSA | 1206 | 0 | $ 0.0223 | ||
| CC1206KKX7RBBB102 | YAGEO | 1206 | 0 | $ 0.0244 | ||
| CC1206KFX7RBBB102 | YAGEO | 1206 | 0 | $ 0.0175 |

