Knowles 1206Y2000221JER
| Manufacturer | |
| MPN | 1206Y2000221JER |
| LCSC Part # | C2339129 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220pF ±5% 200V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y2000221JER |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2917 | $ 0.29 |
| 200+ | $ 0.1129 | $ 22.58 |
| 500+ | $ 0.109 | $ 54.50 |
| 1,000+ | $ 0.107 | $ 107.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPOABN221 | YAGEO | 1206 | 13,100 | $ 0.0563 | ||
| C1206X221J2GAC7800 | KEMET | 1206 | 0 | $ 0.2409 | ||
| C1206C221J2GAC7800 | KEMET | 1206 | 0 | $ 0.0728 | ||
| 1206J2000221JXR | Knowles | 1206 | 0 | $ 0.197 | ||
| 1206Y2000221JXR | Knowles | 1206 | 0 | $ 0.203 | ||
| 1206J2000221JXT | Knowles | 1206 | 0 | $ 0.1996 | ||
| 1206Y2000221JCR | Knowles | 1206 | 0 | $ 0.2041 | ||
| 1206J2000221JCT | Knowles | 1206 | 0 | $ 0.194 | ||
| 1206Y2000221JCT | Knowles | 1206 | 0 | $ 0.2207 | ||
| 1206J2000221JFR | Knowles | 1206 | 0 | $ 0.2908 | ||
| 1206J2000221JAR | Knowles | 1206 | 0 | $ 0.2908 | ||
| 1206J2000221JDR | Knowles | 1206 | 0 | $ 0.2891 | ||
| 1206Y2000221JAR | Knowles | 1206 | 0 | $ 0.2936 | ||
| 1206Y2000221JDR | Knowles | 1206 | 0 | $ 0.2917 | ||
| 1206Y2000221JFR | Knowles | 1206 | 0 | $ 0.2936 | ||
| VJ1206A221JLCAJ32 | VISHAY | 1206 | 0 | $ 0.6005 | ||
| GA1206A221JXCBR31G | VISHAY | 1206 | 0 | $ 0.0396 | ||
| GA1206A221JXCBT31G | VISHAY | 1206 | 0 | $ 0.0396 | ||
| GA1206A221JBCBT31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| VJ1206A221JBCAT4X | VISHAY | 1206 | 0 | $ 0.2235 |

