Knowles 1808Y0500123KXT
| Manufacturer | |
| MPN | 1808Y0500123KXT |
| LCSC Part # | C2338665 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 12nF X7R ±10% 50V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y0500123KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1619 | $ 0.16 |
| 200+ | $ 0.0627 | $ 12.54 |
| 500+ | $ 0.0605 | $ 30.25 |
| 1,500+ | $ 0.0594 | $ 89.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1808C123K1RACTU | KEMET | 1808 | 0 | $ 0.185 | ||
| C1808C123K1RAC7800 | KEMET | 1808 | 0 | $ 0.2326 | ||
| 1808J0630123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0630123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1000123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2000123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2500123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J5000123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y5000123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808Y123KXEAT | VISHAY | 1808 | 0 | $ 0.1828 | ||
| VJ1808Y123KXEAT00 | VISHAY | 1808 | 0 | $ 0.1959 | ||
| 1808Y6300123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J6300123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808Y123KBLAT4X | VISHAY | 1808 | 0 | $ 0.6881 | ||
| 1808J1K00123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K00123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808Y123KBGAT4X | VISHAY | 1808 | 0 | $ 0.6881 |

