Knowles 1206Y0500152JET
| Manufacturer | |
| MPN | 1206Y0500152JET |
| LCSC Part # | C2337969 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y0500152JET |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2963 | $ 0.30 |
| 200+ | $ 0.1147 | $ 22.94 |
| 500+ | $ 0.1107 | $ 55.35 |
| 1,000+ | $ 0.1087 | $ 108.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRX7R9BB152 | YAGEO | 1206 | 60 | $ 0.0615 | ||
| C1206C152J5REC7800 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C152J5RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C152J5RECAUTO | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C152J5REC7210 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C152J5RACTU | KEMET | 1206 | 0 | $ 0.0908 | ||
| C1206X152J5RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X152J5RECAUTO | KEMET | 1206 | 0 | $ 0.1037 | ||
| C1206X152J5REC7800 | KEMET | 1206 | 0 | $ 0.1096 | ||
| 1206J0500152JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y0500152JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| VJ1206Y152JLAAJ32 | VISHAY | 1206 | 0 | $ 1.0589 | ||
| GA1206Y152JXABR31G | VISHAY | 1206 | 0 | $ 0.0403 | ||
| GA1206Y152JXABT31G | VISHAY | 1206 | 0 | $ 0.0403 | ||
| GA1206Y152JBABT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y152JBABR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y152JXAPW1BC | VISHAY | 1206 | 0 | $ 0.079 | ||
| VJ1206Y152JXACW1BC | VISHAY | 1206 | 0 | $ 0.0866 | ||
| VJ1206Y152JXAMT | VISHAY | 1206 | 0 | $ 0.0795 | ||
| VJ1206Y152JBAAT4X | VISHAY | 1206 | 0 | $ 0.0955 |

