TECH PUBLIC XC6210B302MR
| Hersteller | TECH PUBLICAsian Brands |
| Herst.-Teilenr. | XC6210B302MR |
| LCSC-Nr. | C23378034 |
| Verp. | SOT-23-5 |
| Kundennummer | |
| Hauptmerkm. | 800mA,25uA,High PSRR Voltage Regulator |
| Datenblatt | TECH PUBLIC XC6210B302MR |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
Beschreibung
The XC6210B Series are a group of voltage regulators manufactured by CMOS technology with high ripple rejection, ultra-fast transient and low dropout voltage, which large output currents even when the difference of the input-output voltage is small. Each of the XC6210B of a high-precision voltage reference, error correction circuit, and a current limited output driver. Thus the series very suitable for the battery-powered equipments, wireless communication applications, industry equipments and so on.
Merkmale
- 25μA Ground Current at no Load
- ±2% Output Accuracy
- 800mA Output Current
- Wide Operating Input Voltage Range: 1.2V to 5.5V
- Dropout Voltage: 0.45V at 800mA/Vout 3.3V
- Support Fixed Output Voltage 1.2V, 1.5V, 1.6V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V
- Stable with Ceramic or Tantalum Capacitor
- Current Limit Protection
- Over Temperature Protection
- SOT23 - 5 Packages
Anwendungen
- Battery powered systems
- Portable instrumentations
- PC peripherals
- CD/DVD - ROM, CD/RW
- Wireless devices
- Battery charger
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.1637$ 0.1556 | $ 0.78 |
| 50+ | $ 0.1283$ 0.1219 | $ 6.10 |
| 150+ | $ 0.1132$ 0.1076 | $ 16.14 |
| 500+ | $ 0.0943$ 0.0896 | $ 44.80 |
| 3,000+ | $ 0.0858$ 0.0816 | $ 244.80 |
| 6,000+ | $ 0.0808$ 0.0768 | $ 460.80 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
Beschreibung
The XC6210B Series are a group of voltage regulators manufactured by CMOS technology with high ripple rejection, ultra-fast transient and low dropout voltage, which large output currents even when the difference of the input-output voltage is small. Each of the XC6210B of a high-precision voltage reference, error correction circuit, and a current limited output driver. Thus the series very suitable for the battery-powered equipments, wireless communication applications, industry equipments and so on.
Merkmale
- 25μA Ground Current at no Load
- ±2% Output Accuracy
- 800mA Output Current
- Wide Operating Input Voltage Range: 1.2V to 5.5V
- Dropout Voltage: 0.45V at 800mA/Vout 3.3V
- Support Fixed Output Voltage 1.2V, 1.5V, 1.6V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V
- Stable with Ceramic or Tantalum Capacitor
- Current Limit Protection
- Over Temperature Protection
- SOT23 - 5 Packages
Anwendungen
- Battery powered systems
- Portable instrumentations
- PC peripherals
- CD/DVD - ROM, CD/RW
- Wireless devices
- Battery charger
C23378034 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| XC6220B301MR | TECH PUBLIC | SOT-23-5 | 4,315 | $0.1058 $0.1113 |



