Knowles 1808Y0500682KCR
| Manufacturer | |
| MPN | 1808Y0500682KCR |
| LCSC Part # | C2337364 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 6.8nF ±10% 50V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y0500682KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2857 | $ 0.29 |
| 200+ | $ 0.1106 | $ 22.12 |
| 500+ | $ 0.1067 | $ 53.35 |
| 1,000+ | $ 0.1048 | $ 104.80 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0500682KXR | Knowles | 1808 | 0 | $ 0.2676 | ||
| 1808Y0500682KXR | Knowles | 1808 | 0 | $ 0.2759 | ||
| 1808J0500682KXT | Knowles | 1808 | 0 | $ 0.3058 | ||
| 1808Y0500682KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0500682KFR | Knowles | 1808 | 0 | $ 0.4065 | ||
| 1808J0500682KDT | Knowles | 1808 | 0 | $ 0.2548 | ||
| 1808Y0500682KFR | Knowles | 1808 | 0 | $ 0.4192 | ||
| 1808Y0500682KDT | Knowles | 1808 | 0 | $ 0.2544 | ||
| 1808J0500682KFT | Knowles | 1808 | 0 | $ 0.4463 | ||
| 1808Y0500682KFT | Knowles | 1808 | 0 | $ 0.4603 | ||
| 1808Y0500682KCT | Knowles | 1808 | 0 | $ 0.2928 | ||
| 1808J0500682KCT | Knowles | 1808 | 0 | $ 0.2683 | ||
| VJ1808A682KBAAT4X | VISHAY | 1808 | 0 | $ 0.4079 | ||
| 1808J0630682KCR | Knowles | 1808 | 0 | $ 0.2771 | ||
| 1808Y0630682KXR | Knowles | 1808 | 0 | $ 0.2759 | ||
| 1808J0630682KXR | Knowles | 1808 | 0 | $ 0.2676 | ||
| 1808Y0630682KCR | Knowles | 1808 | 0 | $ 0.2857 | ||
| 1808J0630682KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0630682KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0630682KCT | Knowles | 1808 | 0 | $ 0.2928 |

