VISHAY VJ1206A100FXBMP
| Manufacturer | |
| MPN | VJ1206A100FXBMP |
| LCSC Part # | C2336974 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10pF C0G ±1% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A100FXBMP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3146 | $ 0.31 |
| 200+ | $ 0.1218 | $ 24.36 |
| 500+ | $ 0.1175 | $ 58.75 |
| 1,000+ | $ 0.1154 | $ 115.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1000100FCT | Knowles | 1206 | 0 | $ 0.6667 | ||
| 1206J2000100FAT | Knowles | 1206 | 0 | $ 1.1652 | ||
| 1206Y2000100FAT | Knowles | 1206 | 0 | $ 1.2319 | ||
| 1206J2500100FCT | Knowles | 1206 | 0 | $ 0.6667 | ||
| C1206C0G101-100FNP | Venkel | 1206 | 0 | $ 0.0814 | ||
| VJ1206A100FLBAJ32 | VISHAY | 1206 | 0 | $ 2.0342 | ||
| VJ1206A100FXBPW1BC | VISHAY | 1206 | 0 | $ 0.1258 | ||
| VJ1206A100FXBCW1BC | VISHAY | 1206 | 0 | $ 0.1373 | ||
| VJ1206A100FXBMT | VISHAY | 1206 | 0 | $ 0.2782 | ||
| VJ1206A100FXBAP | VISHAY | 1206 | 0 | $ 0.3146 | ||
| VJ1206A100FXBAC | VISHAY | 1206 | 0 | $ 0.3146 | ||
| VJ1206A100FXBMC | VISHAY | 1206 | 0 | $ 0.4077 | ||
| VJ1206A100FLCAJ32 | VISHAY | 1206 | 0 | $ 2.2875 | ||
| VJ1206A100FLEAJ32 | VISHAY | 1206 | 0 | $ 3.0743 | ||
| VJ1206A100FXEMP | VISHAY | 1206 | 0 | $ 0.3477 | ||
| VJ1206A100FXEMC | VISHAY | 1206 | 0 | $ 0.3571 | ||
| VJ1206A100FXEAP | VISHAY | 1206 | 0 | $ 0.3571 | ||
| VJ1206A100FXEAC | VISHAY | 1206 | 0 | $ 0.3571 | ||
| 1206N100F101CT | Walsin | 1206 | 0 | $ 0.0715 | ||
| 1206N100F501CT | Walsin | 1206 | 0 | $ 0.1108 |

