Knowles 1210J6300681JCR
| Manufacturer | |
| MPN | 1210J6300681JCR |
| LCSC Part # | C2336421 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 680pF ±5% 630V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J6300681JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2932 | $ 0.29 |
| 200+ | $ 0.1135 | $ 22.70 |
| 500+ | $ 0.1095 | $ 54.75 |
| 1,000+ | $ 0.1075 | $ 107.50 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J6300681JCT | Knowles | 1210 | 0 | $ 0.2878 | ||
| 1210J6300681JXR | Knowles | 1210 | 0 | $ 0.3113 | ||
| 1210Y6300681JXR | Knowles | 1210 | 0 | $ 0.3207 | ||
| 1210J6300681JXT | Knowles | 1210 | 0 | $ 0.3044 | ||
| 1210Y6300681JXT | Knowles | 1210 | 0 | $ 0.3488 | ||
| 1210Y6300681JCT | Knowles | 1210 | 0 | $ 0.3203 | ||
| 1210Y6300681JAR | Knowles | 1210 | 0 | $ 0.4525 | ||
| 1210J6300681JAT | Knowles | 1210 | 0 | $ 0.454 | ||
| 1210J6300681JAR | Knowles | 1210 | 0 | $ 0.4287 | ||
| 1210Y6300681JAT | Knowles | 1210 | 0 | $ 0.4804 | ||
| 1210Y6300681JET | Knowles | 1210 | 0 | $ 0.5546 | ||
| VJ1210A681JLLAJ32 | VISHAY | 1210 | 0 | $ 1.4864 | ||
| GA1210A681JXLAT31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210A681JXLAR31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210A681JBLAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A681JBLAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210Y681JBLAR31G | VISHAY | 1210 | 0 | $ 0.1882 | ||
| VJ1210Y681JBLAT4X | VISHAY | 1210 | 0 | $ 0.3755 | ||
| VJ1210Y681JXLAT5Z | VISHAY | 1210 | 0 | $ 0.3947 | ||
| 1210N681J631CT | Walsin | 1210 | 0 | $ 0.1009 |

