Knowles 1206J1K54P70CCR
| Manufacturer | |
| MPN | 1206J1K54P70CCR |
| LCSC Part # | C2336369 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7pF 1.5kV 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J1K54P70CCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2932 | $ 0.29 |
| 200+ | $ 0.1135 | $ 22.70 |
| 500+ | $ 0.1095 | $ 54.75 |
| 1,000+ | $ 0.1075 | $ 107.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1K54P70DCR | Knowles | 1206 | 0 | $ 0.1709 | ||
| 1206Y1K54P70DCR | Knowles | 1206 | 0 | $ 0.1767 | ||
| 1206J1K54P70DCT | Knowles | 1206 | 0 | $ 0.1848 | ||
| 1206Y1K54P70DCT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206J1K54P70CCT | Knowles | 1206 | 0 | $ 0.3177 | ||
| 1206Y1K54P70CCR | Knowles | 1206 | 0 | $ 0.3025 | ||
| 1206Y1K54P70CCT | Knowles | 1206 | 0 | $ 0.3203 | ||
| 1206J1K54P70BCR | Knowles | 1206 | 0 | $ 0.6159 | ||
| 1206J1K54P70BCT | Knowles | 1206 | 0 | $ 0.6221 | ||
| 1206Y1K54P70BCT | Knowles | 1206 | 0 | $ 0.6314 |

