Knowles 0603J2000820GFT
| Manufacturer | |
| MPN | 0603J2000820GFT |
| LCSC Part # | C2336246 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 82pF ±2% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J2000820GFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3107 | $ 0.31 |
| 200+ | $ 0.1203 | $ 24.06 |
| 500+ | $ 0.1161 | $ 58.05 |
| 1,000+ | $ 0.114 | $ 114.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J2000820GCR | Knowles | 0603 | 0 | $ 0.1982 | ||
| 0603J2000820GCT | Knowles | 0603 | 0 | $ 0.158 | ||
| 0603Y2000820GCR | Knowles | 0603 | 0 | $ 0.2041 | ||
| 0603J2000820GAT | Knowles | 0603 | 0 | $ 0.3107 | ||
| 0603J2000820GFR | Knowles | 0603 | 0 | $ 0.2911 | ||
| 0603J2000820GAR | Knowles | 0603 | 0 | $ 0.2911 | ||
| 0603Y2000820GFT | Knowles | 0603 | 0 | $ 0.3061 | ||
| 0603Y2000820GAR | Knowles | 0603 | 0 | $ 0.2944 | ||
| 0603Y2000820GAT | Knowles | 0603 | 0 | $ 0.3144 | ||
| 0603Y2000820GUT | Knowles | 0603 | 0 | $ 0.7024 | ||
| 0603Y2000820GQT | Knowles | 0603 | 0 | $ 0.7024 | ||
| GA0603A820GBCAT31G | VISHAY | 0603 | 0 | $ 0.0729 | ||
| GA0603A820GBCAR31G | VISHAY | 0603 | 0 | $ 0.0729 | ||
| VJ0603A820GXCAP | VISHAY | 0603 | 0 | $ 0.2028 | ||
| VJ0603D820GXCAT | VISHAY | 0603 | 0 | $ 0.3836 | ||
| VJ0603D820GXCAR | VISHAY | 0603 | 0 | $ 0.3836 | ||
| VJ0603D820GLCAT | VISHAY | 0603 | 0 | $ 0.3836 | ||
| VJ0603D820GXCAJ | VISHAY | 0603 | 0 | $ 0.3836 | ||
| VJ0603D820GLCAJ | VISHAY | 0603 | 0 | $ 0.3836 | ||
| CC0603GRNPOABN820 | YAGEO | 0603 | 0 | $ 0.0287 |

