KEMET CBR06C330F1GAC
| Manufacturer | |
| MPN | CBR06C330F1GAC |
| LCSC Part # | C2336137 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 33pF C0G ±1% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET CBR06C330F1GAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3088 | $ 0.31 |
| 200+ | $ 0.1195 | $ 23.90 |
| 500+ | $ 0.1153 | $ 57.65 |
| 1,000+ | $ 0.1133 | $ 113.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A330FA16D | muRata | 0603 | 6,970 | $ 0.0556 | ||
| 06031A330FAT2A | Kyocera AVX | 0603 | 5 | $ 0.0406 | ||
| C0603C330F1GACTU | KEMET | 0603 | 0 | $ 0.2757 | ||
| C0603C330F1GAC7867 | KEMET | 0603 | 0 | $ 0.3465 | ||
| 0603Y1000330FCT | Knowles | 0603 | 0 | $ 0.3686 | ||
| 0603Y2000330FAT | Knowles | 0603 | 0 | $ 0.4479 | ||
| 0603Y2000330FCT | Knowles | 0603 | 0 | $ 0.4021 | ||
| GCM1885C2A330FA16J | muRata | 0603 | 0 | $ 0.0389 | ||
| VJ0603A330FLBAJ32 | VISHAY | 0603 | 0 | $ 1.0805 | ||
| VJ0603A330FXBPW1BC | VISHAY | 0603 | 0 | $ 0.0502 | ||
| VJ0603D330FXBAJ | VISHAY | 0603 | 0 | $ 0.6638 | ||
| VJ0603D330FLBAJ | VISHAY | 0603 | 0 | $ 0.6638 | ||
| VJ0603D330FLBAC | VISHAY | 0603 | 0 | $ 0.6638 | ||
| VJ0603D330FXBAC | VISHAY | 0603 | 0 | $ 0.6638 | ||
| VJ0603A330FXBAC | VISHAY | 0603 | 0 | $ 0.3378 | ||
| VJ0603A330FXBAP | VISHAY | 0603 | 0 | $ 0.3378 | ||
| VJ0603D330FXCAP | VISHAY | 0603 | 0 | $ 0.6638 | ||
| VJ0603D330FXCAJ | VISHAY | 0603 | 0 | $ 0.6638 | ||
| VJ0603D330FLCAJ | VISHAY | 0603 | 0 | $ 0.6638 | ||
| 0603N330F101CT | Walsin | 0603 | 0 | $ 0.0258 |

