Knowles 0603J0630151KQT
| Manufacturer | |
| MPN | 0603J0630151KQT |
| LCSC Part # | C2335891 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150pF ±10% 63V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J0630151KQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2933 | $ 0.29 |
| 200+ | $ 0.1135 | $ 22.70 |
| 500+ | $ 0.1096 | $ 54.80 |
| 1,000+ | $ 0.1076 | $ 107.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603Y0630151KXR | Knowles | 0603 | 0 | $ 0.0898 | ||
| 0603Y0630151KXT | Knowles | 0603 | 0 | $ 0.0956 | ||
| 0603J0630151KXT | Knowles | 0603 | 0 | $ 0.0823 | ||
| 0603Y0630151KCR | Knowles | 0603 | 0 | $ 0.1075 | ||
| 0603J0630151KCT | Knowles | 0603 | 0 | $ 0.0865 | ||
| 0603Y0630151KCT | Knowles | 0603 | 0 | $ 0.1145 | ||
| 0603J0630151KCR | Knowles | 0603 | 0 | $ 0.1042 | ||
| 0603J0630151KDR | Knowles | 0603 | 0 | $ 0.1304 | ||
| 0603Y0630151KET | Knowles | 0603 | 0 | $ 0.1172 | ||
| 0603Y0630151KDT | Knowles | 0603 | 0 | $ 0.1394 | ||
| 0603Y0630151KDR | Knowles | 0603 | 0 | $ 0.1344 | ||
| 0603J0630151KXR | Knowles | 0603 | 0 | $ 0.0968 | ||
| 0603J0630151KDT | Knowles | 0603 | 0 | $ 0.1389 | ||
| 0603Y0630151KFT | Knowles | 0603 | 0 | $ 0.1608 | ||
| 0603J0630151KAT | Knowles | 0603 | 0 | $ 0.1592 | ||
| 0603J0630151KAR | Knowles | 0603 | 0 | $ 0.156 | ||
| 0603Y0630151KFR | Knowles | 0603 | 0 | $ 0.1549 | ||
| 0603Y0630151KAR | Knowles | 0603 | 0 | $ 0.1549 | ||
| 0603J0630151KFT | Knowles | 0603 | 0 | $ 0.1618 | ||
| 0603Y0630151KQT | Knowles | 0603 | 0 | $ 0.2874 |

