Knowles 1808Y0100151KXT
| Manufacturer | |
| MPN | 1808Y0100151KXT |
| LCSC Part # | C2335768 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 150pF ±10% 10V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y0100151KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.261 | $ 0.26 |
| 200+ | $ 0.101 | $ 20.20 |
| 500+ | $ 0.0975 | $ 48.75 |
| 1,500+ | $ 0.0957 | $ 143.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0100151KXR | Knowles | 1808 | 0 | $ 0.2274 | ||
| 1808Y0100151KXR | Knowles | 1808 | 0 | $ 0.2345 | ||
| 1808J0100151KCT | Knowles | 1808 | 0 | $ 0.2599 | ||
| 1808J0100151KXT | Knowles | 1808 | 0 | $ 0.253 | ||
| 1808Y0100151KCT | Knowles | 1808 | 0 | $ 0.268 | ||
| 1808J0160151KXR | Knowles | 1808 | 0 | $ 0.2274 | ||
| 1808J0160151KCR | Knowles | 1808 | 0 | $ 0.2274 | ||
| 1808J0160151KXT | Knowles | 1808 | 0 | $ 0.2216 | ||
| 1808J0160151KCT | Knowles | 1808 | 0 | $ 0.253 | ||
| 1808Y0160151KCT | Knowles | 1808 | 0 | $ 0.268 | ||
| 1808J0160151KDR | Knowles | 1808 | 0 | $ 0.334 | ||
| 1808J0160151KFT | Knowles | 1808 | 0 | $ 0.3352 | ||
| 1808J0160151KDT | Knowles | 1808 | 0 | $ 0.2756 | ||
| 1808Y0160151KFT | Knowles | 1808 | 0 | $ 0.3363 | ||
| 1808Y0160151KDT | Knowles | 1808 | 0 | $ 0.2751 | ||
| 1808Y0160151KXT | Knowles | 1808 | 0 | $ 0.2212 | ||
| 1808J0250151KCR | Knowles | 1808 | 0 | $ 0.2274 | ||
| 1808J0250151KXR | Knowles | 1808 | 0 | $ 0.2274 | ||
| 1808Y0250151KCR | Knowles | 1808 | 0 | $ 0.2345 | ||
| 1808Y0250151KXR | Knowles | 1808 | 0 | $ 0.2345 |

