onsemi NL27WZ16DTT1G
| Manufacturer | |
| MPN | NL27WZ16DTT1G |
| LCSC Part # | C233560 |
| Packaging | TSOP-6-1.5mm |
| Customer # | |
| Key Attributes | TTL Compatible CMOS 1.65V~5.5V 2 2 4.2ns@5V,50pF TSOP-6-1.5mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | onsemi NL27WZ16DTT1G |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSOP-6-1.5mm | |
| Function | - | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | NL27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 4.2ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSOP-6-1.5mm | |
| Function | - | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | NL27WZ | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 4.2ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSOP-6-1.5mm | |
| Function | - | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | NL27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 4.2ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSOP-6-1.5mm | |
| Function | - | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Series | NL27WZ | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 4.2ns@5V,50pF |
Help & FeedbackShow similar products (0) >
C233560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



