onsemi NUP2125WTT1G
| Manufacturer | |
| MPN | NUP2125WTT1G |
| LCSC Part # | C233421 |
| Packaging | SC-70-3 |
| Customer # | |
| Key Attributes | 50VC Clamp 3A@8/20us Ipp ESD DIODE SC-70-3 |
| Datasheet | onsemi NUP2125WTT1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Clamping Voltage | 50V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 32V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Clamping Voltage | 50V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 32V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SZ/NUP2125 has been designed to protect the CAN transceiver from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SC−70 (SOT−323) package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
Features
AI Translation
- 200 W Peak Power Dissipation per Line (8/20 μs Waveform)
- Diode Capacitance Matching
- Low Reverse Leakage Current (<100 nA)
- IEC Compatibility:
- IEC 61000−4−2 (ESD): Level 4
- IEC 61000−4−4 (EFT): 50 A – 5/50 ns
- IEC 61000−4−5 (Lighting) 3.0 A (8/20 μs)
- ISO 7637−1, Nonrepetitive EMI Surge Pulse 2, 8.0 A (1/50 μs)
- ISO 7637−3, Repetitive Electrical Fast Transient (EFT) EMI Surge Pulses, 50 A (5/50 ns)
- Flammability Rating UL 94 V−0
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
AI Translation
- Automotive Networks
- CAN / CAN−FD
- Low and High−Speed CAN
- Fault Tolerant CAN
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Clamping Voltage | 50V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 32V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Clamping Voltage | 50V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 32V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SZ/NUP2125 has been designed to protect the CAN transceiver from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SC−70 (SOT−323) package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
Features
AI Translation
- 200 W Peak Power Dissipation per Line (8/20 μs Waveform)
- Diode Capacitance Matching
- Low Reverse Leakage Current (<100 nA)
- IEC Compatibility:
- IEC 61000−4−2 (ESD): Level 4
- IEC 61000−4−4 (EFT): 50 A – 5/50 ns
- IEC 61000−4−5 (Lighting) 3.0 A (8/20 μs)
- ISO 7637−1, Nonrepetitive EMI Surge Pulse 2, 8.0 A (1/50 μs)
- ISO 7637−3, Repetitive Electrical Fast Transient (EFT) EMI Surge Pulses, 50 A (5/50 ns)
- Flammability Rating UL 94 V−0
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
AI Translation
- Automotive Networks
- CAN / CAN−FD
- Low and High−Speed CAN
- Fault Tolerant CAN
C233421 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



