Knowles 1206J0250681JFT
| Manufacturer | |
| MPN | 1206J0250681JFT |
| LCSC Part # | C2334104 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF ±5% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J0250681JFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2925 | $ 0.29 |
| 200+ | $ 0.1132 | $ 22.64 |
| 500+ | $ 0.1093 | $ 54.65 |
| 1,000+ | $ 0.1073 | $ 107.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206COG681J500DT | CCTC | 1206 | 1,800 | $ 0.0168 | ||
| 1206CG681J500NT | FH | 1206 | 1 | $ 0.0219 | ||
| C1206C681J3HAC7800 | KEMET | 1206 | 0 | $ 0.0193 | ||
| C1206C681J3HACAUTO | KEMET | 1206 | 0 | $ 0.0273 | ||
| C1206X681J3HAC7800 | KEMET | 1206 | 0 | $ 0.0374 | ||
| C1206X681J3HACAUTO | KEMET | 1206 | 0 | $ 0.1227 | ||
| 1206Y0250681JXR | Knowles | 1206 | 0 | $ 0.1913 | ||
| 1206J0250681JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y0250681JCR | Knowles | 1206 | 0 | $ 0.1947 | ||
| 1206Y0250681JCT | Knowles | 1206 | 0 | $ 0.2105 | ||
| 1206Y0250681JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| 1206J0250681JDR | Knowles | 1206 | 0 | $ 0.2724 | ||
| 1206J0250681JFR | Knowles | 1206 | 0 | $ 0.2772 | ||
| 1206Y0250681JDR | Knowles | 1206 | 0 | $ 0.2808 | ||
| 1206J0250681JDT | Knowles | 1206 | 0 | $ 0.2874 | ||
| 1206Y0250681JFR | Knowles | 1206 | 0 | $ 0.2862 | ||
| 1206Y0250681JFT | Knowles | 1206 | 0 | $ 0.302 | ||
| 1206J0250681JCT | Knowles | 1206 | 0 | $ 0.2211 | ||
| VJ1206A681JXXCW1BC | VISHAY | 1206 | 0 | $ 0.0396 | ||
| CC1206JRNPO9BN681 | YAGEO | 1206 | 0 | $ 0.0265 |

