Knowles 0603Y1500300JQT
| Manufacturer | |
| MPN | 0603Y1500300JQT |
| LCSC Part # | C2334042 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 30pF ±5% 150V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y1500300JQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 30pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2882 | $ 0.29 |
| 200+ | $ 0.1116 | $ 22.32 |
| 500+ | $ 0.1076 | $ 53.80 |
| 1,000+ | $ 0.1057 | $ 105.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 30pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG300J201NT | FH | 0603 | 3,300 | $ 0.0131 | ||
| 0603J1500300JQT | Knowles | 0603 | 0 | $ 0.3022 | ||
| C0603C300J2GAC7867 | KEMET | 0603 | 0 | $ 0.0894 | ||
| 0603Y2000300JUT | Knowles | 0603 | 0 | $ 0.2882 | ||
| 0603Y2000300JQT | Knowles | 0603 | 0 | $ 0.2882 | ||
| 0603J2000300JQT | Knowles | 0603 | 0 | $ 0.3022 | ||
| VJ0603D300JXCAP | VISHAY | 0603 | 0 | $ 0.1457 | ||
| VJ0603D300JXCAC | VISHAY | 0603 | 0 | $ 0.1457 | ||
| VJ0603D300JLCAC | VISHAY | 0603 | 0 | $ 0.1457 | ||
| VJ0603D300JLCAP | VISHAY | 0603 | 0 | $ 0.1457 | ||
| VJ0603D300JXCAJ | VISHAY | 0603 | 0 | $ 0.2123 | ||
| QSCP251Q300J1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1532 | ||
| 251R14S300JV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0577 | ||
| CBR06C300JAGAC | KEMET | 0603 | 0 | $ 0.0892 | ||
| GQM1875C2E300JB12D | muRata | 0603 | 0 | $ 0.2059 | ||
| VJ0603D300JLPAJ | VISHAY | 0603 | 0 | $ 0.1527 | ||
| VJ0603D300JLPAP | VISHAY | 0603 | 0 | $ 0.1527 | ||
| VJ0603D300JXPAC | VISHAY | 0603 | 0 | $ 0.1527 | ||
| VJ0603D300JXPAP | VISHAY | 0603 | 0 | $ 0.1527 | ||
| TCC0603COG300J251CT | CCTC | 0603 | 0 | $ 0.0035 |

