onsemi NCP699SN30T1G
| Manufacturer | |
| MPN | NCP699SN30T1G |
| LCSC Part # | C233372 |
| Packaging | TSOP-5 |
| Customer # | |
| Key Attributes | 150 mA CMOS Low Ig LDO with Enable in TSoP-5 |
| Datasheet | onsemi NCP699SN30T1G |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The NCP699 series of fixed output LDO’s are designed for handheld communication equipment and portable battery powered applications which require low quiescent current. The NCP699 series features a very low ground current of 40 μA, independent of load current. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, internal resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP699 has been designed to be used with low cost capacitors. The device is housed in the micro−miniature TSOP−5 surface mount package. Standard voltage versions are 1.3, 1.4, 1.5, 1.8, 2.5, 2.8, 2.9, 3.0, 3.1, 3.3, 3.4, 4.5 and 5.0 V. Other voltages are available in 100 mV steps.
Features
- Enable Control (Active High, Supports Sub 1 V Logic)
- Very Low Ground Current of 40 μA Typical
- Low Dropout Voltage of 340 mV at 150 mA, and 3.0 V Vout
- Multiple Fixed Output Voltage Option
- Output Voltage Accuracy of 2.0%
- Operating Temperature Range of -40°C to 85°C
- Stable with 1 μF Ceramic or Tantalum Capacitors
- These are Pb−Free Devices
Applications
- Cellular Phones
- Battery Powered Consumer Products
- Hand−Held Instruments
- Camcorders and Cameras
- Printers and Office Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The NCP699 series of fixed output LDO’s are designed for handheld communication equipment and portable battery powered applications which require low quiescent current. The NCP699 series features a very low ground current of 40 μA, independent of load current. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, internal resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP699 has been designed to be used with low cost capacitors. The device is housed in the micro−miniature TSOP−5 surface mount package. Standard voltage versions are 1.3, 1.4, 1.5, 1.8, 2.5, 2.8, 2.9, 3.0, 3.1, 3.3, 3.4, 4.5 and 5.0 V. Other voltages are available in 100 mV steps.
Features
- Enable Control (Active High, Supports Sub 1 V Logic)
- Very Low Ground Current of 40 μA Typical
- Low Dropout Voltage of 340 mV at 150 mA, and 3.0 V Vout
- Multiple Fixed Output Voltage Option
- Output Voltage Accuracy of 2.0%
- Operating Temperature Range of -40°C to 85°C
- Stable with 1 μF Ceramic or Tantalum Capacitors
- These are Pb−Free Devices
Applications
- Cellular Phones
- Battery Powered Consumer Products
- Hand−Held Instruments
- Camcorders and Cameras
- Printers and Office Equipment
C233372 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



