VISHAY CDR32BP120BJZPAT
| Manufacturer | |
| MPN | CDR32BP120BJZPAT |
| LCSC Part # | C2333453 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 12pF ±5% 100V 1206 Ceramic Capacitors |
| Datasheet | VISHAY CDR32BP120BJZPAT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2863 | $ 0.29 |
| 200+ | $ 0.1108 | $ 22.16 |
| 500+ | $ 0.107 | $ 53.50 |
| 1,000+ | $ 0.105 | $ 105.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C120J1GAC7800 | KEMET | 1206 | 0 | $ 0.0802 | ||
| C1206C120J1HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C120J1HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X120J1HAC7800 | KEMET | 1206 | 0 | $ 0.0366 | ||
| C1206X120J1HACAUTO | KEMET | 1206 | 0 | $ 0.0443 | ||
| 1206J1000120JCR | Knowles | 1206 | 0 | $ 0.1674 | ||
| 1206Y1000120JCT | Knowles | 1206 | 0 | $ 0.1803 | ||
| 1206J1000120JCT | Knowles | 1206 | 0 | $ 0.1876 | ||
| VJ1206A120JLBAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A120JXBPW1BC | VISHAY | 1206 | 0 | $ 0.0502 | ||
| VJ1206A120JXBME | VISHAY | 1206 | 0 | $ 0.0473 | ||
| VJ1206A120JXBAR | VISHAY | 1206 | 0 | $ 0.052 | ||
| VJ1206A120JXBMT | VISHAY | 1206 | 0 | $ 0.052 | ||
| VJ1206A120JXBMR | VISHAY | 1206 | 0 | $ 0.052 | ||
| VJ1206A120JXBAT | VISHAY | 1206 | 0 | $ 0.052 | ||
| VJ1206A120JXBCW1BC | VISHAY | 1206 | 0 | $ 0.056 | ||
| VJ1206A120JXBMC | VISHAY | 1206 | 0 | $ 0.0602 | ||
| VJ1206A120JXBMP | VISHAY | 1206 | 0 | $ 0.0602 | ||
| VJ1206A120JXBAP | VISHAY | 1206 | 0 | $ 0.0602 | ||
| VJ1206A120JBBAT4X | VISHAY | 1206 | 0 | $ 0.0885 |

