Knowles 1206J6306P80CCR
| Manufacturer | |
| MPN | 1206J6306P80CCR |
| LCSC Part # | C2333169 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8pF 630V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J6306P80CCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2819 | $ 0.28 |
| 200+ | $ 0.1091 | $ 21.82 |
| 500+ | $ 0.1053 | $ 52.65 |
| 1,000+ | $ 0.1034 | $ 103.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y6306P80HQT | Knowles | 1206 | 0 | $ 3.584 | ||
| 1206J6306P80HQT | Knowles | 1206 | 0 | $ 3.6565 | ||
| 1206Y6306P80DCT | Knowles | 1206 | 0 | $ 0.1854 | ||
| 1206J6306P80DAR | Knowles | 1206 | 0 | $ 0.2428 | ||
| 1206Y6306P80DAR | Knowles | 1206 | 0 | $ 0.2599 | ||
| 1206J6306P80CCT | Knowles | 1206 | 0 | $ 0.3056 | ||
| VJ1206A6R8BLLAJ32 | VISHAY | 1206 | 0 | $ 6.3206 | ||
| GA1206A6R8CBLBT31G | VISHAY | 1206 | 0 | $ 0.1024 | ||
| GA1206A6R8BXLBP31G | VISHAY | 1206 | 0 | $ 0.1287 | ||
| GA1206A6R8BBLBR31G | VISHAY | 1206 | 0 | $ 0.1572 |

