Knowles 1210J6300822KXT
| Manufacturer | |
| MPN | 1210J6300822KXT |
| LCSC Part # | C2333116 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±10% 630V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J6300822KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2355 | $ 0.24 |
| 200+ | $ 0.0912 | $ 18.24 |
| 500+ | $ 0.088 | $ 44.00 |
| 1,000+ | $ 0.0864 | $ 86.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y6300822KXT | Knowles | 1210 | 0 | $ 0.3033 | ||
| 1210Y6300822KET | Knowles | 1210 | 0 | $ 0.4451 | ||
| 1210Y1K00822KXT | Knowles | 1210 | 0 | $ 0.27 | ||
| 1210J1K00822KXT | Knowles | 1210 | 0 | $ 0.2366 | ||
| 1210Y1K00822KET | Knowles | 1210 | 0 | $ 1.0849 | ||
| 1210J1K20822KXT | Knowles | 1210 | 0 | $ 0.294 | ||
| 1210Y1K20822KXT | Knowles | 1210 | 0 | $ 0.3572 | ||
| GA1210Y822KXLAT31G | VISHAY | 1210 | 0 | $ 0.0554 | ||
| GA1210Y822KXLAR31G | VISHAY | 1210 | 0 | $ 0.0554 | ||
| GA1210Y822KBLAT31G | VISHAY | 1210 | 0 | $ 0.3408 | ||
| GA1210Y822KBLAR31G | VISHAY | 1210 | 0 | $ 0.3056 | ||
| VJ1210Y822KBGAT4X | VISHAY | 1210 | 0 | $ 0.2888 | ||
| 1210B822K631CT | Walsin | 1210 | 0 | $ 0.1391 | ||
| 1210B822K102CT | Walsin | 1210 | 0 | $ 0.121 | ||
| 1210J6300822JXT | Knowles | 1210 | 0 | $ 0.3018 | ||
| 1210Y6300822JXT | Knowles | 1210 | 0 | $ 0.3769 | ||
| GA1210Y822JXLAR31G | VISHAY | 1210 | 0 | $ 0.0639 | ||
| GA1210Y822JXLAT31G | VISHAY | 1210 | 0 | $ 0.0639 | ||
| GA1210Y822JBLAR31G | VISHAY | 1210 | 0 | $ 0.0823 | ||
| VJ1210Y822JBLAT4X | VISHAY | 1210 | 0 | $ 0.3532 |

