Knowles 1206J1K00391KAR
| Manufacturer | |
| MPN | 1206J1K00391KAR |
| LCSC Part # | C2332168 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 390pF ±10% 1kV 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J1K00391KAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2847 | $ 0.28 |
| 200+ | $ 0.1102 | $ 22.04 |
| 500+ | $ 0.1064 | $ 53.20 |
| 1,000+ | $ 0.1044 | $ 104.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B391K102NT | FH | 1206 | 1,650 | $ 0.0153 | ||
| NV1206B391K102CEDN | HUI JU | 1206 | 500 | $ 0.0187 | ||
| 1206Y1K00391KXR | Knowles | 1206 | 0 | $ 0.1604 | ||
| 1206J1K00391KXT | Knowles | 1206 | 0 | $ 0.1664 | ||
| 1206Y1K00391KXT | Knowles | 1206 | 0 | $ 0.1734 | ||
| 1206J1K00391KCR | Knowles | 1206 | 0 | $ 0.1939 | ||
| 1206Y1K00391KCR | Knowles | 1206 | 0 | $ 0.1984 | ||
| 1206Y1K00391KET | Knowles | 1206 | 0 | $ 0.2287 | ||
| 1206J1K00391KDT | Knowles | 1206 | 0 | $ 0.2415 | ||
| 1206J1K00391KFR | Knowles | 1206 | 0 | $ 0.2847 | ||
| 1206J1K00391KFT | Knowles | 1206 | 0 | $ 0.3086 | ||
| 1206J1K00391KAT | Knowles | 1206 | 0 | $ 0.3086 | ||
| 1206Y1K00391KFR | Knowles | 1206 | 0 | $ 0.2904 | ||
| 1206Y1K00391KAT | Knowles | 1206 | 0 | $ 0.3148 | ||
| 1206Y1K00391KFT | Knowles | 1206 | 0 | $ 0.3065 | ||
| 1206E391K102KHT | Knowles | 1206 | 0 | $ 1.0512 | ||
| 1206J1K00391KCT | Knowles | 1206 | 0 | $ 0.1927 | ||
| 1206Y1K00391KCT | Knowles | 1206 | 0 | $ 0.2189 | ||
| TCC1206X7R391K102DTS | CCTC | 1206 | 0 | $ 0.0117 | ||
| 1206B391K102CT | Walsin | 1206 | 0 | $ 0.0593 |

