onsemi NCP335FCT2G
| Manufacturer | |
| MPN | NCP335FCT2G |
| LCSC Part # | C233197 |
| Packaging | WLCSP-4(1x1) |
| Customer # | |
| Key Attributes | 2A Ultra-Small Controlled Load Switch with Auto-Discharge Path |
| Datasheet | onsemi NCP335FCT2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 38Ω | |
| Operating Voltage | 1.2V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Latch protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 38Ω | |
| Operating Voltage | 1.2V~5.5V | |
| Type | High Side Switch |
Introduction
The NCP334 and NCP335 are low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, due to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected IC’s on the battery when not used. Output discharge path is also embedded to eliminate residual voltages on the output rail in the NCP335. Proposed in wide input voltage range from 1.2 V to 5.5 V, and a very small 0.96 x 0.96 mm WLCSP4, 0.5 mm pitch. The NCP334 – NCP335 are high side P channel MOSFET power distribution switch designed to isolate ICs connected on the battery in order to save energy. The part can be turned on, with a range of battery from 1.2 V to 5.5 V.
Features
- 1.2 V - 5.5 V Operating Range
- 47 mΩ P MOSFET at 3.3 V
- DC Current Up to 2 A
- Output Auto−discharge (NCP335)
- Active high EN pin
- WLCSP4 0.96 x 0.96 mm
- ESD Ratings: 4 kV Human Body Model, 2 kV CDM
- 250 V Machine Model
- These are Pb−Free Devices
Applications
- Mobile Phones
- Tablets
- Digital Cameras
- GPS
- Portable Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 38Ω | |
| Operating Voltage | 1.2V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-4(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Latch protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 38Ω | |
| Operating Voltage | 1.2V~5.5V | |
| Type | High Side Switch |
Introduction
The NCP334 and NCP335 are low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, due to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected IC’s on the battery when not used. Output discharge path is also embedded to eliminate residual voltages on the output rail in the NCP335. Proposed in wide input voltage range from 1.2 V to 5.5 V, and a very small 0.96 x 0.96 mm WLCSP4, 0.5 mm pitch. The NCP334 – NCP335 are high side P channel MOSFET power distribution switch designed to isolate ICs connected on the battery in order to save energy. The part can be turned on, with a range of battery from 1.2 V to 5.5 V.
Features
- 1.2 V - 5.5 V Operating Range
- 47 mΩ P MOSFET at 3.3 V
- DC Current Up to 2 A
- Output Auto−discharge (NCP335)
- Active high EN pin
- WLCSP4 0.96 x 0.96 mm
- ESD Ratings: 4 kV Human Body Model, 2 kV CDM
- 250 V Machine Model
- These are Pb−Free Devices
Applications
- Mobile Phones
- Tablets
- Digital Cameras
- GPS
- Portable Devices
C233197 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



