Knowles 0805Y0506P80CFR
| Manufacturer | |
| MPN | 0805Y0506P80CFR |
| LCSC Part # | C2331094 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6.8pF 50V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0506P80CFR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.264 | $ 0.26 |
| 200+ | $ 0.1022 | $ 20.44 |
| 500+ | $ 0.0986 | $ 49.30 |
| 1,000+ | $ 0.0968 | $ 96.80 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG6R8C500NT | FH | 0805 | 44,850 | $ 0.0167 | ||
| CC0805BRNPO9BN6R8 | YAGEO | 0805 | 19,200 | $ 0.0439 | ||
| CC0805CRNPO9BN6R8 | YAGEO | 0805 | 11,100 | $ 0.0186 | ||
| 0805N6R8C500CT | Walsin | 0805 | 2,600 | $ 0.0124 | ||
| CL21C6R8CBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0093 | ||
| TCC0805COG6R8D500BT | CCTC | 0805 | 0 | $ 0.0051 | ||
| HGC0805G06R8C500NTGJ | Chinocera | 0805 | 0 | $ 0.0067 | ||
| FN21N6R8D500PAG | PSA | 0805 | 0 | $ 0.0087 | ||
| 0805N6R8D500CT | Walsin | 0805 | 0 | $ 0.0101 | ||
| CC0805DRNPO9BN6R8 | YAGEO | 0805 | 0 | $ 0.0104 |

