Knowles 1206Y1000681KAR
| Manufacturer | |
| MPN | 1206Y1000681KAR |
| LCSC Part # | C2330807 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF ±10% 100V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y1000681KAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2718 | $ 0.27 |
| 200+ | $ 0.1052 | $ 21.04 |
| 500+ | $ 0.1015 | $ 50.75 |
| 1,000+ | $ 0.0997 | $ 99.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HHV1206R7681K101NTHJ | Chinocera | 1206 | 6,880 | $ 0.0301 | ||
| C1206X681K101T | IHHEC | 1206 | 1,571 | $ 0.0472 | ||
| CDR32BP681BKUR | KEMET | 1206 | 0 | $ 1.2209 | ||
| C1206C681K1HACAUTO | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206C681K1HAC7800 | KEMET | 1206 | 0 | $ 0.0188 | ||
| C1206X681K1HAC7800 | KEMET | 1206 | 0 | $ 0.0361 | ||
| C1206X681K1HACAUTO | KEMET | 1206 | 0 | $ 0.0438 | ||
| C1206C681K1GACTU | KEMET | 1206 | 0 | $ 0.1049 | ||
| VJ1206A681KLBAJ32 | VISHAY | 1206 | 0 | $ 0.568 | ||
| GA1206A681KBBBT31G | VISHAY | 1206 | 0 | $ 0.0852 | ||
| GA1206A681KXBBR31G | VISHAY | 1206 | 0 | $ 0.0421 | ||
| VJ1206A681KXBMT | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A681KXBAT | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A681KXBMR | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A681KXBAR | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A681KXBAP | VISHAY | 1206 | 0 | $ 0.0607 | ||
| VJ1206A681KXBPW1BC | VISHAY | 1206 | 0 | $ 0.1001 | ||
| TCC1206X7R681K101DT | CCTC | 1206 | 0 | $ 0.0124 | ||
| CC1206KRX7R0BB681 | YAGEO | 1206 | 0 | $ 0.0275 | ||
| CC1206KRNPO0BN681 | YAGEO | 1206 | 0 | $ 0.0463 |

