Knowles 1808Y0500182JCT
| Manufacturer | |
| MPN | 1808Y0500182JCT |
| LCSC Part # | C2330801 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 1.8nF NP0 ±5% 50V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1772 | $ 0.18 |
| 200+ | $ 0.0686 | $ 13.72 |
| 500+ | $ 0.0662 | $ 33.10 |
| 1,500+ | $ 0.065 | $ 97.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0500182JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0630182JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0630182JCT | Knowles | 1808 | 0 | $ 0.1772 | ||
| 1808J1000182JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000182JCT | Knowles | 1808 | 0 | $ 0.1772 | ||
| 1808J2500182JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500182JCT | Knowles | 1808 | 0 | $ 0.1772 | ||
| 1808J5000182JCT | Knowles | 1808 | 0 | $ 0.1664 | ||
| 1808J0500182GCT | Knowles | 1808 | 0 | $ 0.2406 | ||
| 1808Y0500182GCT | Knowles | 1808 | 0 | $ 0.2849 | ||
| 1808J0630182GCT | Knowles | 1808 | 0 | $ 0.2406 | ||
| 1808Y1000182GCT | Knowles | 1808 | 0 | $ 0.2849 | ||
| 1808J1000182GCT | Knowles | 1808 | 0 | $ 0.2406 | ||
| 1808Y2000182GCT | Knowles | 1808 | 0 | $ 0.2849 | ||
| 1808J2000182GCT | Knowles | 1808 | 0 | $ 0.2406 | ||
| 1808J5000182GCT | Knowles | 1808 | 0 | $ 0.2674 | ||
| 1808J6300182GCT | Knowles | 1808 | 0 | $ 0.2861 | ||
| 1808Y0500182FCT | Knowles | 1808 | 0 | $ 0.5697 | ||
| 1808J0630182FCT | Knowles | 1808 | 0 | $ 0.4792 | ||
| 1808Y0630182FCT | Knowles | 1808 | 0 | $ 0.5697 |

