Knowles 0603Y2500510KQT
| Manufacturer | |
| MPN | 0603Y2500510KQT |
| LCSC Part # | C2330369 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 51pF ±10% 250V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y2500510KQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 51pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2756 | $ 0.28 |
| 200+ | $ 0.1067 | $ 21.34 |
| 500+ | $ 0.1029 | $ 51.45 |
| 1,000+ | $ 0.1011 | $ 101.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 51pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCP251Q510K1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2363 | ||
| 251R14S510KV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0686 | ||
| 0603J2500510KUT | Knowles | 0603 | 0 | $ 0.281 | ||
| 0603J2500510KQT | Knowles | 0603 | 0 | $ 0.281 | ||
| 0603Y2500510KUT | Knowles | 0603 | 0 | $ 0.2756 | ||
| 0603Y3000510KQT | Knowles | 0603 | 0 | $ 0.2691 | ||
| 0603J3000510KQT | Knowles | 0603 | 0 | $ 0.2819 | ||
| QSCP251Q510J1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2727 | ||
| 251R14S510JV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0829 | ||
| 0603Y2500510JUT | Knowles | 0603 | 0 | $ 0.3069 |

