Knowles 1206J2000151KFR
| Manufacturer | |
| MPN | 1206J2000151KFR |
| LCSC Part # | C2330035 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 150pF ±10% 200V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J2000151KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2762 | $ 0.28 |
| 200+ | $ 0.1069 | $ 21.38 |
| 500+ | $ 0.1032 | $ 51.60 |
| 1,000+ | $ 0.1013 | $ 101.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J2000151KXR | Knowles | 1206 | 0 | $ 0.163 | ||
| 1206Y2000151KXR | Knowles | 1206 | 0 | $ 0.1625 | ||
| 1206Y2000151KXT | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206J2000151KCR | Knowles | 1206 | 0 | $ 0.1881 | ||
| 1206J2000151KXT | Knowles | 1206 | 0 | $ 0.1632 | ||
| 1206Y2000151KCR | Knowles | 1206 | 0 | $ 0.1994 | ||
| 1206J2000151KCT | Knowles | 1206 | 0 | $ 0.1917 | ||
| 1206J2000151KDR | Knowles | 1206 | 0 | $ 0.2317 | ||
| 1206Y2000151KET | Knowles | 1206 | 0 | $ 0.2587 | ||
| 1206Y2000151KAT | Knowles | 1206 | 0 | $ 0.3006 | ||
| VJ1206A151KLCAJ32 | VISHAY | 1206 | 0 | $ 0.6468 | ||
| GA1206A151KXCBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206A151KXCBR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| VJ1206A151KXCMT | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206A151KXCAT | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206A151KXCAR | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206A151KXCMR | VISHAY | 1206 | 0 | $ 0.0647 | ||
| GA1206A151KBCBT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206Y151KBCAT4X | VISHAY | 1206 | 0 | $ 0.0759 | ||
| VJ1206A151KBCAT4X | VISHAY | 1206 | 0 | $ 0.1305 |

