Knowles 0603J1500430KQT
| Manufacturer | |
| MPN | 0603J1500430KQT |
| LCSC Part # | C2329277 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 43pF ±10% 150V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J1500430KQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 43pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2688 | $ 0.27 |
| 200+ | $ 0.1041 | $ 20.82 |
| 500+ | $ 0.1004 | $ 50.20 |
| 1,000+ | $ 0.0986 | $ 98.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 43pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603Y2000430KQT | Knowles | 0603 | 0 | $ 0.2638 | ||
| 0603J2000430KUT | Knowles | 0603 | 0 | $ 0.2691 | ||
| 0603J2000430KQT | Knowles | 0603 | 0 | $ 0.2691 | ||
| VJ0603D430KLCAP | VISHAY | 0603 | 0 | $ 0.1017 | ||
| VJ0603D430KLCAJ | VISHAY | 0603 | 0 | $ 0.1017 | ||
| VJ0603D430KXCAC | VISHAY | 0603 | 0 | $ 0.1017 | ||
| VJ0603D430KXCAJ | VISHAY | 0603 | 0 | $ 0.1017 | ||
| VJ0603D430KXCAP | VISHAY | 0603 | 0 | $ 0.2325 | ||
| QSCP251Q430K1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.199 | ||
| 0603Y2500430KQT | Knowles | 0603 | 0 | $ 0.2638 | ||
| 0603Y2500430KUT | Knowles | 0603 | 0 | $ 0.2638 | ||
| C06CF430K-9ZN-X1T | Knowles | 0603 | 0 | $ 0.4736 | ||
| C06CF430K-9UN-X1T | Knowles | 0603 | 0 | $ 0.4736 | ||
| VJ0603D430KXPAJ | VISHAY | 0603 | 0 | $ 0.1066 | ||
| VJ0603D430KLPAJ | VISHAY | 0603 | 0 | $ 0.1066 | ||
| VJ0603D430KLPAC | VISHAY | 0603 | 0 | $ 0.1066 | ||
| VJ0603D430KXPAC | VISHAY | 0603 | 0 | $ 0.1066 | ||
| VJ0603D430KLPAP | VISHAY | 0603 | 0 | $ 0.1066 | ||
| VJ0603D430KXPAP | VISHAY | 0603 | 0 | $ 0.2325 | ||
| 0603Y3000430KQT | Knowles | 0603 | 0 | $ 0.2624 |

