VISHAY VJ1206Y123JBAAT4X
| Manufacturer | |
| MPN | VJ1206Y123JBAAT4X |
| LCSC Part # | C2329156 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 12nF X7R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y123JBAAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2704 | $ 0.27 |
| 200+ | $ 0.1047 | $ 20.94 |
| 500+ | $ 0.101 | $ 50.50 |
| 1,000+ | $ 0.0992 | $ 99.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C123J5RACTU | KEMET | 1206 | 0 | $ 0.1029 | ||
| C1206C123J5RAC7800 | KEMET | 1206 | 0 | $ 0.1294 | ||
| 1206J0500123JXT | Knowles | 1206 | 0 | $ 0.2067 | ||
| 1206Y0500123JET | Knowles | 1206 | 0 | $ 0.3998 | ||
| 1206Y0500123JXT | Knowles | 1206 | 0 | $ 0.258 | ||
| 1206J0630123JXT | Knowles | 1206 | 0 | $ 0.2084 | ||
| 1206Y0630123JXT | Knowles | 1206 | 0 | $ 0.2131 | ||
| 1206Y0630123JET | Knowles | 1206 | 0 | $ 0.3138 | ||
| MA1206XR123J500 | Meritek | 1206 | 0 | $ 0.1801 | ||
| VJ1206Y123JLAAJ32 | VISHAY | 1206 | 0 | $ 1.0758 | ||
| GA1206Y123JXABT31G | VISHAY | 1206 | 0 | $ 0.0385 | ||
| GA1206Y123JXABR31G | VISHAY | 1206 | 0 | $ 0.0385 | ||
| VJ1206Y123JXAMP | VISHAY | 1206 | 0 | $ 0.0987 | ||
| VJ1206Y123JXAAC | VISHAY | 1206 | 0 | $ 0.0987 | ||
| VJ1206Y123JXAAP | VISHAY | 1206 | 0 | $ 0.0987 | ||
| VJ1206Y123JXAPW1BC | VISHAY | 1206 | 0 | $ 0.1846 | ||
| VJ1206Y123JXACW1BC | VISHAY | 1206 | 0 | $ 0.1943 | ||
| VJ1206Y123JXAMC | VISHAY | 1206 | 0 | $ 0.1324 | ||
| 1206B123J500CT | Walsin | 1206 | 0 | $ 0.0909 | ||
| CC1206JRX7R9BB123 | YAGEO | 1206 | 0 | $ 0.0413 |

