Knowles 0805J2001P00CAR
| Manufacturer | |
| MPN | 0805J2001P00CAR |
| LCSC Part # | C2329025 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1pF 200V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J2001P00CAR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2712 | $ 0.27 |
| 200+ | $ 0.105 | $ 21.00 |
| 500+ | $ 0.1013 | $ 50.65 |
| 1,000+ | $ 0.0995 | $ 99.50 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C109C2GACTU | KEMET | 0805 | 0 | $ 0.0962 | ||
| 0805J2001P00DCR | Knowles | 0805 | 0 | $ 0.1188 | ||
| 0805Y2001P00DCR | Knowles | 0805 | 0 | $ 0.1259 | ||
| VJ0805A1R0CLCAJ32 | VISHAY | 0805 | 0 | $ 1.366 | ||
| VJ0805D1R0DXCAC | VISHAY | 0805 | 0 | $ 0.2585 | ||
| VJ0805D1R0DLCAP | VISHAY | 0805 | 0 | $ 0.2585 | ||
| VJ0805D1R0DXCAP | VISHAY | 0805 | 0 | $ 0.2585 | ||
| GA0805A1R0DXCBP31G | VISHAY | 0805 | 0 | $ 0.0281 | ||
| GA0805A1R0DBCBT31G | VISHAY | 0805 | 0 | $ 0.0365 | ||
| GA0805A1R0BXCBP31G | VISHAY | 0805 | 0 | $ 0.081 |

