VISHAY VJ0805A392FXXTW1BC
| Manufacturer | |
| MPN | VJ0805A392FXXTW1BC |
| LCSC Part # | C2327141 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.9nF C0G ±1% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805A392FXXTW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2662 | $ 0.27 |
| 200+ | $ 0.1031 | $ 20.62 |
| 500+ | $ 0.0994 | $ 49.70 |
| 1,000+ | $ 0.0977 | $ 97.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C392F3GAC7800 | KEMET | 0805 | 0 | $ 1.0813 | ||
| 0805J0500392FCT | Knowles | 0805 | 0 | $ 1.0531 | ||
| 0805J0630392FCT | Knowles | 0805 | 0 | $ 1.0531 | ||
| MA0805CG392F250 | Meritek | 0805 | 0 | $ 0.272 | ||
| MA0805CG392F500 | Meritek | 0805 | 0 | $ 0.272 | ||
| GCM2195C1H392FA16D | muRata | 0805 | 0 | $ 0.4237 | ||
| GCM2195C1H392FA16J | muRata | 0805 | 0 | $ 0.3954 | ||
| GCM2165C1H392FA16D | muRata | 0805 | 0 | $ 0.4237 | ||
| VJ0805A392FXXRW1BC | VISHAY | 0805 | 0 | $ 0.2433 | ||
| VJ0805A392FLAAJ32 | VISHAY | 0805 | 0 | $ 1.2843 | ||
| VJ0805A392FXATW1BC | VISHAY | 0805 | 0 | $ 0.2139 | ||
| GA0805A392FXABR31G | VISHAY | 0805 | 0 | $ 0.2099 | ||
| GA0805A392FBABR31G | VISHAY | 0805 | 0 | $ 0.2575 | ||
| VJ0805A392FXARW1BC | VISHAY | 0805 | 0 | $ 0.2977 | ||
| VJ0805A392FXBRW1BC | VISHAY | 0805 | 0 | $ 0.7151 | ||
| VJ0805A392FXBTW1BC | VISHAY | 0805 | 0 | $ 0.9258 | ||
| 0805N392F250CT | Walsin | 0805 | 0 | $ 0.0943 | ||
| 0805N392F101CT | Walsin | 0805 | 0 | $ 0.1198 | ||
| GCM21B5C2E392FX01L | muRata | 0805 | 0 | $ 0.152 | ||
| CL21C392JAANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0201 |

