Knowles 1206Y1K02P70DAR
| Manufacturer | |
| MPN | 1206Y1K02P70DAR |
| LCSC Part # | C2327102 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.7pF 1kV 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y1K02P70DAR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2585 | $ 0.26 |
| 200+ | $ 0.1001 | $ 20.02 |
| 500+ | $ 0.0966 | $ 48.30 |
| 1,000+ | $ 0.0948 | $ 94.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1K02P70DCR | Knowles | 1206 | 0 | $ 0.1709 | ||
| 1206J1K02P70DCT | Knowles | 1206 | 0 | $ 0.1848 | ||
| 1206Y1K02P70DCT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206Y1K02P70DFT | Knowles | 1206 | 0 | $ 0.2727 | ||
| 1206Y1K02P70DAT | Knowles | 1206 | 0 | $ 0.2802 | ||
| 1206J1K02P70DAR | Knowles | 1206 | 0 | $ 0.251 | ||
| 1206J1K02P70DFR | Knowles | 1206 | 0 | $ 0.251 | ||
| 1206J1K02P70DFT | Knowles | 1206 | 0 | $ 0.2649 | ||
| 1206Y1K02P70CCT | Knowles | 1206 | 0 | $ 0.3045 | ||
| 1206Y1K02P70CCR | Knowles | 1206 | 0 | $ 0.3025 |

