Knowles 1206Y6300100JAR
| Manufacturer | |
| MPN | 1206Y6300100JAR |
| LCSC Part # | C2327100 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10pF ±5% 630V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y6300100JAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2585 | $ 0.26 |
| 200+ | $ 0.1001 | $ 20.02 |
| 500+ | $ 0.0966 | $ 48.30 |
| 1,000+ | $ 0.0948 | $ 94.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM31A7U2J100JW31D | muRata | 1206 | 4,000 | $ 0.0792 | ||
| AC1206JKNPOZBN100 | YAGEO | 1206 | 470 | $ 0.0756 | ||
| CC1206JKNPOZBN100 | YAGEO | 1206 | 360 | $ 0.0297 | ||
| C1206C100JBGACAUTO | KEMET | 1206 | 0 | $ 0.3122 | ||
| C1206C100JBGAC7800 | KEMET | 1206 | 0 | $ 0.2854 | ||
| 1206Y6300100JCR | Knowles | 1206 | 0 | $ 0.1767 | ||
| 1206Y6300100JCT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206J6300100JAR | Knowles | 1206 | 0 | $ 0.251 | ||
| 1206Y6300100JAT | Knowles | 1206 | 0 | $ 0.2802 | ||
| 1206Y6300100JQT | Knowles | 1206 | 0 | $ 0.477 | ||
| 1206J6300100JCT | Knowles | 1206 | 0 | $ 0.2025 | ||
| 1206J6300100JAT | Knowles | 1206 | 0 | $ 0.3373 | ||
| HC1206CG100J631 | Meritek | 1206 | 0 | $ 0.0866 | ||
| GRM31A5C2J100JW01D | muRata | 1206 | 0 | $ 0.0698 | ||
| GCM31A5C2J100JX01D | muRata | 1206 | 0 | $ 0.2387 | ||
| GCM31A5C2J100JX01J | muRata | 1206 | 0 | $ 0.2246 | ||
| GCM31A7U2J100JX01D | muRata | 1206 | 0 | $ 0.1144 | ||
| VJ1206A100JLLAJ32 | VISHAY | 1206 | 0 | $ 1.0265 | ||
| VJ1206A100JBLAT4X | VISHAY | 1206 | 0 | $ 0.0829 | ||
| 1206N100J631CT | Walsin | 1206 | 0 | $ 0.0226 |

