Knowles 1206Y2500223MDR
| Manufacturer | |
| MPN | 1206Y2500223MDR |
| LCSC Part # | C2326647 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22nF ±20% 250V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y2500223MDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2549 | $ 0.25 |
| 200+ | $ 0.0987 | $ 19.74 |
| 500+ | $ 0.0952 | $ 47.60 |
| 1,000+ | $ 0.0935 | $ 93.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X223MAGEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C223MAGEC7210 | KEMET | 1206 | 0 | $ 0.1146 | ||
| C1206C223MARECAUTO7210 | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206C223MAREC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C223MAGECAUTO7210 | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206C223MAGECAUTO | KEMET | 1206 | 0 | $ 0.0408 | ||
| C1206X223MAREC7800 | KEMET | 1206 | 0 | $ 0.0823 | ||
| C1206X223MARECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X223MAREC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X223MARECAUTO | KEMET | 1206 | 0 | $ 0.0902 | ||
| C1206X223MAGECAUTO7210 | KEMET | 1206 | 0 | $ 0.1537 | ||
| C1206X223MAGEC7800 | KEMET | 1206 | 0 | $ 0.1682 | ||
| 1206J2500223MXR | Knowles | 1206 | 0 | $ 0.1729 | ||
| 1206J2500223MXT | Knowles | 1206 | 0 | $ 0.182 | ||
| 1206Y2500223MXT | Knowles | 1206 | 0 | $ 0.1876 | ||
| 1206J2500223MDR | Knowles | 1206 | 0 | $ 0.2472 | ||
| 1206J2500223MDT | Knowles | 1206 | 0 | $ 0.2608 | ||
| QMK316B7223MLHT | Taiyo Yuden | 1206 | 0 | $ 0.0593 | ||
| QMJ316BB7223MLHT | Taiyo Yuden | 1206 | 0 | $ 0.1142 | ||
| CGA5H3X7R2E223M115AE | TDK | 1206 | 0 | $ 0.0829 |

