KEMET C1206X183G4JAC7800
| Manufacturer | |
| MPN | C1206X183G4JAC7800 |
| LCSC Part # | C2326037 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 18nF U2J ±2% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X183G4JAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2635 | $ 0.26 |
| 200+ | $ 0.102 | $ 20.40 |
| 500+ | $ 0.0984 | $ 49.20 |
| 1,000+ | $ 0.0967 | $ 96.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C183G4JAC7800 | KEMET | 1206 | 0 | $ 0.2438 | ||
| C1206C183G4JACAUTO | KEMET | 1206 | 0 | $ 0.2328 | ||
| C1206X183G4JACAUTO | KEMET | 1206 | 0 | $ 0.3306 | ||
| C1206C183G3JAC7800 | KEMET | 1206 | 0 | $ 0.2439 | ||
| C1206C183G3JACAUTO | KEMET | 1206 | 0 | $ 0.2392 | ||
| C1206X183G3JACAUTO | KEMET | 1206 | 0 | $ 0.2512 | ||
| C1206X183G3JAC7800 | KEMET | 1206 | 0 | $ 0.2636 | ||
| C1206C183G5JAC7800 | KEMET | 1206 | 0 | $ 0.2443 | ||
| C1206C183G5JACAUTO | KEMET | 1206 | 0 | $ 0.2396 | ||
| C1206X183G5JACAUTO | KEMET | 1206 | 0 | $ 0.2583 | ||
| C1206X183G5JAC7800 | KEMET | 1206 | 0 | $ 0.2569 | ||
| C1206C183F4JAC7800 | KEMET | 1206 | 0 | $ 0.8086 | ||
| C1206X183F4JACAUTO | KEMET | 1206 | 0 | $ 0.8403 | ||
| C1206X183F4JAC7800 | KEMET | 1206 | 0 | $ 0.8736 | ||
| C1206C183F4JACAUTO | KEMET | 1206 | 0 | $ 0.997 | ||
| C1206C183F3JACAUTO | KEMET | 1206 | 0 | $ 0.7785 | ||
| C1206X183F3JACAUTO | KEMET | 1206 | 0 | $ 0.8403 | ||
| C1206X183F3JAC7800 | KEMET | 1206 | 0 | $ 0.8736 | ||
| C1206C183F3JAC7800 | KEMET | 1206 | 0 | $ 0.8086 | ||
| C1206C183F5JAC7800 | KEMET | 1206 | 0 | $ 0.8102 |

