Knowles 0603J2000180KUT
| Manufacturer | |
| MPN | 0603J2000180KUT |
| LCSC Part # | C2325159 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 18pF ±10% 200V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J2000180KUT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 18pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2655 | $ 0.27 |
| 200+ | $ 0.1028 | $ 20.56 |
| 500+ | $ 0.0992 | $ 49.60 |
| 1,000+ | $ 0.0974 | $ 97.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 18pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603Y2000180KCR | Knowles | 0603 | 0 | $ 0.1075 | ||
| 0603Y2000180KCT | Knowles | 0603 | 0 | $ 0.1145 | ||
| 0603Y2000180KFT | Knowles | 0603 | 0 | $ 0.1608 | ||
| 0603J2000180KFT | Knowles | 0603 | 0 | $ 0.1618 | ||
| 0603Y2000180KAR | Knowles | 0603 | 0 | $ 0.1549 | ||
| 0603J2000180KQT | Knowles | 0603 | 0 | $ 0.2655 | ||
| 0603Y2000180KUT | Knowles | 0603 | 0 | $ 0.2532 | ||
| 0603Y2000180KQT | Knowles | 0603 | 0 | $ 0.2532 | ||
| 0603J2000180KCT | Knowles | 0603 | 0 | $ 0.0869 | ||
| 0603Y2000180KAT | Knowles | 0603 | 0 | $ 0.1268 | ||
| 0603J2000180KAT | Knowles | 0603 | 0 | $ 0.1313 | ||
| VJ0603A180KLCAJ32 | VISHAY | 0603 | 0 | $ 0.3438 | ||
| VJ0603A180KXCAC | VISHAY | 0603 | 0 | $ 0.0495 | ||
| VJ0603A180KXCAP | VISHAY | 0603 | 0 | $ 0.0495 | ||
| VJ0603D180KXCAC | VISHAY | 0603 | 0 | $ 0.0978 | ||
| VJ0603D180KLCAC | VISHAY | 0603 | 0 | $ 0.0978 | ||
| VJ0603D180KLCAJ | VISHAY | 0603 | 0 | $ 0.0978 | ||
| VJ0603D180KXCAJ | VISHAY | 0603 | 0 | $ 0.2123 | ||
| VJ0603D180KXCAP | VISHAY | 0603 | 0 | $ 0.2123 | ||
| QSCP251Q180K1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1543 |

