Knowles 0603J1005P10CQT
| Manufacturer | |
| MPN | 0603J1005P10CQT |
| LCSC Part # | C2324860 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5.1pF 100V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J1005P10CQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2599 | $ 0.26 |
| 200+ | $ 0.1006 | $ 20.12 |
| 500+ | $ 0.0971 | $ 48.55 |
| 1,000+ | $ 0.0953 | $ 95.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C519C1HAC7867 | KEMET | 0603 | 0 | $ 0.006 | ||
| C0603X519D1HAC7867 | KEMET | 0603 | 0 | $ 0.0094 | ||
| C0603X519C1HAC7867 | KEMET | 0603 | 0 | $ 0.0108 | ||
| GCM1885C2A5R1DA16J | muRata | 0603 | 0 | $ 0.0513 | ||
| GCM1885C2A5R1BA16J | muRata | 0603 | 0 | $ 0.0941 | ||
| GCM1885C2A5R1CA16J | muRata | 0603 | 0 | $ 0.0463 | ||
| GCM1885C2A5R1CA16D | muRata | 0603 | 0 | $ 0.0447 | ||
| GQM1885C2A5R1CB01J | muRata | 0603 | 0 | $ 0.3071 | ||
| CC0603CRNPO0BN5R1 | YAGEO | 0603 | 0 | $ 0.0125 | ||
| CC0603BRNPO0BN5R1 | YAGEO | 0603 | 0 | $ 0.0168 |

