Knowles 1206Y5000392JDR
| Manufacturer | |
| MPN | 1206Y5000392JDR |
| LCSC Part # | C2324548 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.9nF ±5% 500V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y5000392JDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2599 | $ 0.26 |
| 200+ | $ 0.1006 | $ 20.12 |
| 500+ | $ 0.0971 | $ 48.55 |
| 1,000+ | $ 0.0953 | $ 95.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C392JCRACTU | KEMET | 1206 | 0 | $ 0.2567 | ||
| C1206C392JCRAC7800 | KEMET | 1206 | 0 | $ 0.3227 | ||
| 1206Y5000392JXR | Knowles | 1206 | 0 | $ 0.1714 | ||
| 1206J5000392JXT | Knowles | 1206 | 0 | $ 0.1788 | ||
| 1206Y5000392JXT | Knowles | 1206 | 0 | $ 0.1854 | ||
| 1206Y5000392JER | Knowles | 1206 | 0 | $ 0.2599 | ||
| 1206J5000392JDR | Knowles | 1206 | 0 | $ 0.2428 | ||
| 1206J5000392JDT | Knowles | 1206 | 0 | $ 0.2562 | ||
| 1206Y5000392JDT | Knowles | 1206 | 0 | $ 0.267 | ||
| 1206Y5000392JET | Knowles | 1206 | 0 | $ 0.2743 | ||
| GA1206Y392JXEBR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y392JXEBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y392JBEBT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206Y392JXEMP | VISHAY | 1206 | 0 | $ 0.1056 | ||
| VJ1206Y392JXEAC | VISHAY | 1206 | 0 | $ 0.1056 | ||
| VJ1206Y392JBEAT4X | VISHAY | 1206 | 0 | $ 0.1661 | ||
| VJ1206Y392JXEMC | VISHAY | 1206 | 0 | $ 0.141 | ||
| GA1206Y392JBEBR31G | VISHAY | 1206 | 0 | $ 0.2872 | ||
| 1206B392J501CT | Walsin | 1206 | 0 | $ 0.1211 | ||
| CC1206JKX7RBBB392 | YAGEO | 1206 | 0 | $ 0.072 |

