Knowles 0805J2500471GCR
| Manufacturer | |
| MPN | 0805J2500471GCR |
| LCSC Part # | C2324245 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470pF ±2% 250V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J2500471GCR |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2561 | $ 0.26 |
| 200+ | $ 0.0991 | $ 19.82 |
| 500+ | $ 0.0957 | $ 47.85 |
| 1,000+ | $ 0.0939 | $ 93.90 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J2500471GCT | Knowles | 0805 | 0 | $ 0.2153 | ||
| 0805Y2500471GCT | Knowles | 0805 | 0 | $ 0.2924 | ||
| 0805J2500471GFR | Knowles | 0805 | 0 | $ 0.3768 | ||
| 0805J2500471GFT | Knowles | 0805 | 0 | $ 0.4069 | ||
| 0805Y2500471GFR | Knowles | 0805 | 0 | $ 0.3883 | ||
| 0805Y2500471GFT | Knowles | 0805 | 0 | $ 0.4194 | ||
| HC0805CG471G251 | Meritek | 0805 | 0 | $ 0.1137 | ||
| GCM21A5C2E471GX01D | muRata | 0805 | 0 | $ 0.2869 | ||
| 0805N471G251CT | Walsin | 0805 | 0 | $ 0.0575 | ||
| GA0805A471GBEBR31G | VISHAY | 0805 | 0 | $ 0.076 | ||
| GA0805A471GBEBT31G | VISHAY | 0805 | 0 | $ 0.076 | ||
| VJ0805A471GLEAJ32 | VISHAY | 0805 | 0 | $ 2.1342 | ||
| GCM21A5C2J471GX01D | muRata | 0805 | 0 | $ 0.2633 |

