Knowles 1808J0160562KCR
| Manufacturer | |
| MPN | 1808J0160562KCR |
| LCSC Part # | C2323392 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 5.6nF ±10% 16V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J0160562KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2521 | $ 0.25 |
| 200+ | $ 0.0976 | $ 19.52 |
| 500+ | $ 0.0942 | $ 47.10 |
| 1,000+ | $ 0.0925 | $ 92.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0160562KXR | Knowles | 1808 | 0 | $ 0.2521 | ||
| 1808Y0160562KXR | Knowles | 1808 | 0 | $ 0.2599 | ||
| 1808J0160562KCT | Knowles | 1808 | 0 | $ 0.1755 | ||
| 1808J0160562KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0160562KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0160562KCT | Knowles | 1808 | 0 | $ 0.2024 | ||
| 1808J0160562KFR | Knowles | 1808 | 0 | $ 0.3801 | ||
| 1808Y0160562KFR | Knowles | 1808 | 0 | $ 0.3812 | ||
| 1808Y0160562KDR | Knowles | 1808 | 0 | $ 0.3812 | ||
| 1808Y0160562KDT | Knowles | 1808 | 0 | $ 0.2443 | ||
| 1808Y0160562KFT | Knowles | 1808 | 0 | $ 0.4185 | ||
| 1808J0160562KFT | Knowles | 1808 | 0 | $ 0.4063 | ||
| 1808J0250562KXR | Knowles | 1808 | 0 | $ 0.2521 | ||
| 1808J0250562KCR | Knowles | 1808 | 0 | $ 0.2521 | ||
| 1808Y0250562KXR | Knowles | 1808 | 0 | $ 0.2599 | ||
| 1808J0250562KCT | Knowles | 1808 | 0 | $ 0.1755 | ||
| 1808J0250562KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0250562KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0250562KCT | Knowles | 1808 | 0 | $ 0.2024 | ||
| 1808J0250562KFR | Knowles | 1808 | 0 | $ 0.3801 |

