VISHAY VJ0603D3R9BXBAJ
| Manufacturer | |
| MPN | VJ0603D3R9BXBAJ |
| LCSC Part # | C2323332 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.9pF C0G 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603D3R9BXBAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.25 | $ 0.25 |
| 200+ | $ 0.0968 | $ 19.36 |
| 500+ | $ 0.0934 | $ 46.70 |
| 1,000+ | $ 0.0917 | $ 91.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 06031A3R9CAT2A | Kyocera AVX | 0603 | 3,369 | $ 0.0623 | ||
| C0603C399D1GAC7867 | KEMET | 0603 | 0 | $ 0.047 | ||
| CBR06C399C1GAC | KEMET | 0603 | 0 | $ 0.068 | ||
| GCM1885C2A3R9BA16J | muRata | 0603 | 0 | $ 0.131 | ||
| GRM1885C2A3R9BA01D | muRata | 0603 | 0 | $ 0.1028 | ||
| VJ0603A3R9DLBAJ32 | VISHAY | 0603 | 0 | $ 0.4893 | ||
| VJ0603A3R9CLBAJ32 | VISHAY | 0603 | 0 | $ 0.9704 | ||
| VJ0603A3R9BLBAJ32 | VISHAY | 0603 | 0 | $ 1.8693 | ||
| VJ0603A3R9BXBAP | VISHAY | 0603 | 0 | $ 0.4514 | ||
| VJ0603A3R9DXBPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| VJ0603A3R9CXBPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| VJ0603A3R9CXBCW1BC | VISHAY | 0603 | 0 | $ 0.0162 | ||
| VJ0603A3R9DXBCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| GA0603A3R9DXBAP31G | VISHAY | 0603 | 0 | $ 0.0267 | ||
| VJ0603A3R9BXBPW1BC | VISHAY | 0603 | 0 | $ 0.0362 | ||
| VJ0603A3R9BXBCW1BC | VISHAY | 0603 | 0 | $ 0.0403 | ||
| GA0603A3R9BXBAC31G | VISHAY | 0603 | 0 | $ 0.0556 | ||
| VJ0603A3R9DXBAP | VISHAY | 0603 | 0 | $ 0.0769 | ||
| VJ0603A3R9DXBAC | VISHAY | 0603 | 0 | $ 0.0769 | ||
| 0603CG3R9C101NT | FH | 0603 | 0 | $ 0.0143 |

