VISHAY VJ0805D181JLAAR
| Manufacturer | |
| MPN | VJ0805D181JLAAR |
| LCSC Part # | C2323181 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 180pF C0G ±5% 50V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D181JLAAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.244 | $ 0.24 |
| 200+ | $ 0.0945 | $ 18.90 |
| 500+ | $ 0.0912 | $ 45.60 |
| 1,000+ | $ 0.0895 | $ 89.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CAI0805C0G181J500HT | HRE | 0805 | 24,150 | $ 0.02 | ||
| TCC0805COG181J500BT | CCTC | 0805 | 7,100 | $ 0.0085 | ||
| CSA0805C0G181J500HT | HRE | 0805 | 4,000 | $ 0.0084 | ||
| 0805CG181J500NT | FH | 0805 | 3,500 | $ 0.0154 | ||
| 0805C0G181J500NT | AIDE CAPACITOR | 0805 | 2,450 | $ 0.0113 | ||
| C0805C181J5GACTU | KEMET | 0805 | 1,580 | $ 0.025 | ||
| C0805X181J5GAC7800 | KEMET | 0805 | 0 | $ 0.0877 | ||
| C0805C181J5GACAUTO | KEMET | 0805 | 0 | $ 0.0145 | ||
| C0805X181J5GACAUTO | KEMET | 0805 | 0 | $ 0.0737 | ||
| C0805C181J5GALTU | KEMET | 0805 | 0 | $ 0.0397 | ||
| GCM2165C1H181JA16D | muRata | 0805 | 0 | $ 0.0246 | ||
| CL21C181JBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0162 | ||
| VJ0805A181JXACW1BC | VISHAY | 0805 | 0 | $ 0.048 | ||
| VJ0805A181JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805A181JXABC31G | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A181JXAPW1BC | VISHAY | 0805 | 0 | $ 0.0323 | ||
| GA0805A181JBABT31G | VISHAY | 0805 | 0 | $ 0.0332 | ||
| VJ0805A181JXAMP | VISHAY | 0805 | 0 | $ 0.0528 | ||
| VJ0805A181JXAMC | VISHAY | 0805 | 0 | $ 0.0528 | ||
| FN21N181J500PAG | PSA | 0805 | 0 | $ 0.0123 |

