Knowles 1206J2500681KDT
| Manufacturer | |
| MPN | 1206J2500681KDT |
| LCSC Part # | C2323050 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF ±10% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J2500681KDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2445 | $ 0.24 |
| 200+ | $ 0.0947 | $ 18.94 |
| 500+ | $ 0.0913 | $ 45.65 |
| 1,000+ | $ 0.0897 | $ 89.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B681K251CT | Walsin | 1206 | 1,020 | $ 0.032 | ||
| C1206X681K251T | IHHEC | 1206 | 108 | $ 0.0141 | ||
| 1206J2500681KXR | Knowles | 1206 | 0 | $ 0.163 | ||
| 1206Y2500681KXT | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206Y2500681KXR | Knowles | 1206 | 0 | $ 0.1625 | ||
| 1206J2500681KXT | Knowles | 1206 | 0 | $ 0.1684 | ||
| 1206J2500681KCR | Knowles | 1206 | 0 | $ 0.2009 | ||
| 1206J2500681KCT | Knowles | 1206 | 0 | $ 0.2035 | ||
| 1206Y2500681KCT | Knowles | 1206 | 0 | $ 0.2236 | ||
| 1206Y2500681KDR | Knowles | 1206 | 0 | $ 0.2386 | ||
| 1206Y2500681KDT | Knowles | 1206 | 0 | $ 0.2518 | ||
| 1206J2500681KFR | Knowles | 1206 | 0 | $ 0.2954 | ||
| 1206J2500681KFT | Knowles | 1206 | 0 | $ 0.3117 | ||
| 1206Y2500681KFR | Knowles | 1206 | 0 | $ 0.2972 | ||
| 1206Y2500681KFT | Knowles | 1206 | 0 | $ 0.3147 | ||
| 1206J2500681KQT | Knowles | 1206 | 0 | $ 0.8336 | ||
| VJ1206Y681KXPAT5Z | VISHAY | 1206 | 0 | $ 0.2199 | ||
| TCC1206X7R681K251DT | CCTC | 1206 | 0 | $ 0.0237 | ||
| 1206N681K251CT | Walsin | 1206 | 0 | $ 0.0425 | ||
| CS1206KRX7RYBB681 | YAGEO | 1206 | 0 | $ 0.0266 |

